833-074-523-201

Heilind Number:EDA833-074-523-201
Manufacturer:EDAC
Manufacturer Number:833-074-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-523-201

Detailed Description

Enhance connectivity in your electronic projects with our cutting-edge Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With 74 positions, a pitch of .156 inches, and 2 rows, it offers ample room for seamless PCB connections. The copper alloy contact material guarantees optimum conductivity, while a 3A amperage and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your toolbox.