833-074-523-808

Heilind Number:EDA833-074-523-808
Manufacturer:EDAC
Manufacturer Number:833-074-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-523-808

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts and 2-row design with 74 positions offer ample connectivity options, while the .156" pitch and .2" row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Its straight mount orientation makes it versatile for different applications, perfect for ensuring seamless board-to-board connections in your projects. Upgrade your connectivity solutions with this high-quality component.