833-074-524-802

Heilind Number:EDA833-074-524-802
Manufacturer:EDAC
Manufacturer Number:833-074-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is capable of handling up to 3 A of power. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of contact points made from Copper Alloy, this connector offers seamless connectivity for all your electronic devices. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 74 positions cater to a wide range of connection needs. Boasting a straight mount orientation, it is easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Explore its potential in our lineup of premium PCB connectors.