833-074-524-808

Heilind Number:EDA833-074-524-808
Manufacturer:EDAC
Manufacturer Number:833-074-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-524-808

Detailed Description

Enhance connectivity within your circuitry with this durable Card Edge Connector. Crafted with precision, it features a vibrant green hue and is designed for optimal performance. With a contact material of Copper Alloy, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Boasting two rows with a total of 74 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial or commercial use, it guarantees high-speed data transfer and secure connections on your PCB. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic projects.