833-074-524-812

Heilind Number:EDA833-074-524-812
Manufacturer:EDAC
Manufacturer Number:833-074-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-524-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts, totaling 74 positions, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in electronics and beyond. Elevate your connection game with this essential component.