833-074-540-201

Heilind Number:EDA833-074-540-201
Manufacturer:EDAC
Manufacturer Number:833-074-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3 A, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, accommodating 74 positions for versatile connectivity. Engineered for optimal performance, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any PCB project.