833-074-540-803

Heilind Number:EDA833-074-540-803
Manufacturer:EDAC
Manufacturer Number:833-074-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-540-803

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with a 3A capacity. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. Featuring 74 positions in a .156-inch pitch, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide efficient signal transfer, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where performance and durability are paramount. Trust in our Card Edge Connector for robust and reliable board-to-board connections.