833-074-540-804

Heilind Number:EDA833-074-540-804
Manufacturer:EDAC
Manufacturer Number:833-074-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-540-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Engineered for precision, this connector boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring 74 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation and row spacing of .2 inches provide ease of installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environmental conditions. Elevate your connectivity experience with this essential component.