833-074-540-807

Heilind Number:EDA833-074-540-807
Manufacturer:EDAC
Manufacturer Number:833-074-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-540-807

Detailed Description

Upgrade your connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, you can rely on efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 74 positions offer ample connectivity options. Whether for industrial or commercial use, this connector guarantees reliable operation in a wide temperature range from -40 to 105°C. Perfect for board-to-board PCB connections, it's a must-have component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.