833-074-540-812

Heilind Number:EDA833-074-540-812
Manufacturer:EDAC
Manufacturer Number:833-074-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-540-812

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and boasts a seamless construction with UL 94V-0 Thermoplastic Polyester housing material. The Copper Alloy contact material ensures optimal conductivity, while the dual-row configuration with 74 positions offers ample space for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.