833-074-541-201

Heilind Number:EDA833-074-541-201
Manufacturer:EDAC
Manufacturer Number:833-074-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for exceptional durability and efficiency, this connector features a vibrant Green color and is made from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component.