833-074-541-207

Heilind Number:EDA833-074-541-207
Manufacturer:EDAC
Manufacturer Number:833-074-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-541-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its vibrant green color not only adds a pop of color but also makes it easily identifiable within your assembly. Designed for optimal performance, this connector offers a 3 A amperage capacity, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and longevity even in demanding environments. With two rows and a total of 74 positions, it provides ample connectivity options for your PCB boards. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or consumer electronics, its straight mount orientation facilitates seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs, meeting the highest industry standards. Explore its potential across various applications, from telecommunications to automotive, and elevate the performance of your electronic systems.