833-074-541-212

Heilind Number:EDA833-074-541-212
Manufacturer:EDAC
Manufacturer Number:833-074-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-541-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of high-quality Copper Alloy, it ensures reliable signal transmission. The connector boasts a double-row configuration, with 74 positions for seamless integration onto your PCB. Operating smoothly in a straight mount orientation, it offers a pitch of .156 inches and row spacing of .2 inches for efficient board-to-board connections. Its robust construction and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.