833-074-541-803

Heilind Number:EDA833-074-541-803
Manufacturer:EDAC
Manufacturer Number:833-074-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking shade of green. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it seamlessly integrates into your circuit board setup. With 74 positions available, it provides ample room for complex connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Perfect for demanding projects in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity solutions with this essential component.