833-074-541-804

Heilind Number:EDA833-074-541-804
Manufacturer:EDAC
Manufacturer Number:833-074-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With a robust amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a total of 74 positions, guarantee secure and efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimized PCB layout. Trust in this connector for superior board-to-board connectivity in your projects.