833-074-541-808

Heilind Number:EDA833-074-541-808
Manufacturer:EDAC
Manufacturer Number:833-074-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-541-808

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it provides seamless power delivery at a steady 3 A amperage. Featuring a convenient .156-inch pitch and .2-inch row spacing, it accommodates 74 positions for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse industrial environments. Upgrade to this high-quality connector for seamless and dependable electronic interfacing.