833-074-541-812

Heilind Number:EDA833-074-541-812
Manufacturer:EDAC
Manufacturer Number:833-074-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a crucial component for seamless integration within your electronic systems. Featuring a vibrant Green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 74 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector and experience enhanced efficiency and performance.