833-074-542-802

Heilind Number:EDA833-074-542-802
Manufacturer:EDAC
Manufacturer Number:833-074-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-542-802

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Boasting a sleek green design, it offers a seamless fit within your PCB setup. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe power transmission. Featuring two rows and 74 positions, it allows for versatile connections. Crafted with durable Copper Alloy contacts, it guarantees long-lasting performance. The .156-inch pitch and .2-inch row spacing provide optimal signal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connectors with this essential component.