833-074-542-804

Heilind Number:EDA833-074-542-804
Manufacturer:EDAC
Manufacturer Number:833-074-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches. This green connector, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C. Featuring two rows of copper alloy contacts and 74 positions, it ensures efficient signal transmission on your circuit board. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and secure in place. Upgrade your electronic assemblies with this essential component, ideal for applications in telecommunications, industrial automation, and beyond. Trust in its durable construction and high amperage of 3A for consistent and long-lasting performance.