833-074-542-808

Heilind Number:EDA833-074-542-808
Manufacturer:EDAC
Manufacturer Number:833-074-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient board-to-board connections. Boasting 74 positions, it accommodates multiple input and output channels, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronic setup. Explore seamless connectivity with this essential product.