833-074-544-201

Heilind Number:EDA833-074-544-201
Manufacturer:EDAC
Manufacturer Number:833-074-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-544-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of Copper Alloy contacts, totaling 74 positions with a pitch of .156 inches. Its straight mount orientation and convenient row spacing of .2 inches facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for board-to-board connections, this component is a valuable addition to your electronic assembly projects.