833-074-544-212

Heilind Number:EDA833-074-544-212
Manufacturer:EDAC
Manufacturer Number:833-074-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage rating of 3A. Boasting two rows for increased functionality, it has a pitch of .156 inches and row spacing of .2 inches, accommodating a total of 74 positions. Its straight mount orientation simplifies installation on your PCBs, while its wide operating temperature range of -40 to 105°C guarantees seamless performance even in harsh environments. Perfect for a variety of applications, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.