833-074-544-802

Heilind Number:EDA833-074-544-802
Manufacturer:EDAC
Manufacturer Number:833-074-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-544-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green hue that stands out. With a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, it ensures reliable performance in demanding environments. The connector's double-row design with 74 positions and a pitch of .156 inches allows for efficient data transfer. Its straight mount orientation and compact .2-inch row spacing optimize space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.