833-074-555-201

Heilind Number:EDA833-074-555-201
Manufacturer:EDAC
Manufacturer Number:833-074-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-555-201

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of contacts made of Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 74 positions for versatile usage. Designed for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for seamless integration in your electronic assemblies.