833-074-555-203

Heilind Number:EDA833-074-555-203
Manufacturer:EDAC
Manufacturer Number:833-074-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only stands out visually but also offers superior functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in diverse operating environments. With two rows and 74 positions, it facilitates efficient data transmission and power distribution. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether for straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in our high-quality Card Edge Connector to meet your connectivity needs effortlessly.