833-074-555-207

Heilind Number:EDA833-074-555-207
Manufacturer:EDAC
Manufacturer Number:833-074-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With an amperage rating of 3A, it provides robust power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 74 positions for comprehensive connectivity. The straight mount orientation offers convenient installation, while its operating temperature range of -40 to 105 degrees Celsius ensures suitability for various environments. Ideal for high-speed data transmission and power distribution, this Card Edge Connector is a must-have for your electronic projects.