833-074-555-212

Heilind Number:EDA833-074-555-212
Manufacturer:EDAC
Manufacturer Number:833-074-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, featuring a .156 inch pitch and .2 inch row spacing, it facilitates secure and efficient data transfer. Offering 74 positions, it accommodates a wide range of connections with ease. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, while meeting stringent industry standards for safety and quality. Elevate your electronic projects with this essential connector, a cornerstone in our diverse range of high-quality PCB components.