833-074-555-804

Heilind Number:EDA833-074-555-804
Manufacturer:EDAC
Manufacturer Number:833-074-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-555-804

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, designed for seamless integration onto PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and durability. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it provides reliable power transmission at an amperage of 3A. Boasting 74 positions, this connector facilitates complex connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for efficient board-to-board PCB connectivity in a variety of applications.