833-074-555-812

Heilind Number:EDA833-074-555-812
Manufacturer:EDAC
Manufacturer Number:833-074-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for optimal performance. With a high amperage rating of 3A, it ensures reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows of 74 positions each, it offers ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.