833-074-556-201

Heilind Number:EDA833-074-556-201
Manufacturer:EDAC
Manufacturer Number:833-074-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-556-201

Detailed Description

Enhance connectivity within your electronic setups with our meticulously crafted Card Edge Connector. Designed for optimal performance, this component boasts a vibrant green hue, ensuring easy identification amidst intricate circuitry. With a robust housing fabricated from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. Its dual-row configuration, featuring a total of 74 positions, facilitates seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its efficiency and durability to power your electronic projects with confidence.