833-074-556-207

Heilind Number:EDA833-074-556-207
Manufacturer:EDAC
Manufacturer Number:833-074-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and a high number of positions (74), it offers ample opportunities for secure and efficient data transmission. Crafted with precision, the connector boasts Copper Alloy contacts, ensuring reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy mating with compatible components. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance even in demanding environments. Perfect for various applications in the electronics industry, this connector is a must-have for professionals seeking top-notch quality and functionality. Elevate your connectivity solutions with this essential component.