833-074-556-208

Heilind Number:EDA833-074-556-208
Manufacturer:EDAC
Manufacturer Number:833-074-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-556-208

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed with precision, this essential component features a vibrant green color and is constructed with a UL 94V-0 Thermoplastic Polyester housing for maximum durability. With two rows and a total of 74 positions, it offers extensive connectivity options for your circuitry. Crafted with copper alloy contacts, it ensures reliable and efficient signal transmission. The 0.156-inch pitch and 0.2-inch row spacing allow for seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component and experience enhanced performance and reliability.