833-074-556-212

Heilind Number:EDA833-074-556-212
Manufacturer:EDAC
Manufacturer Number:833-074-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-556-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance under challenging conditions. Featuring two rows of 74 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient data transfer with a maximum amperage of 3 A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and resilience in diverse applications. Trust in its robust construction and high-quality materials for a seamless and durable connection solution.