833-074-556-807

Heilind Number:EDA833-074-556-807
Manufacturer:EDAC
Manufacturer Number:833-074-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a double row configuration and a total of 74 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its pitch of .156 inches and row spacing of .2 inches facilitate easy installation and maintenance. Trust in the quality and efficiency of this Card Edge Connector for seamless board-to-board connections in your projects.