833-074-556-808

Heilind Number:EDA833-074-556-808
Manufacturer:EDAC
Manufacturer Number:833-074-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with its 74 positions, facilitate seamless integration into your circuitry. Designed for straight mounting orientation, it guarantees a secure fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a resilient solution for various applications. Trust in its performance to optimize your connectivity needs.