833-074-558-204

Heilind Number:EDA833-074-558-204
Manufacturer:EDAC
Manufacturer Number:833-074-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts offering a total of 74 positions, it guarantees reliable power delivery at a current rating of 3 A. The convenient right-angle mount orientation and a pitch of .156 inches ensure easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential connector for efficient and secure electronic connections in your projects.