833-074-558-207

Heilind Number:EDA833-074-558-207
Manufacturer:EDAC
Manufacturer Number:833-074-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-207

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 74 copper alloy contacts, this connector ensures efficient power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.