833-074-558-208

Heilind Number:EDA833-074-558-208
Manufacturer:EDAC
Manufacturer Number:833-074-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 74 positions spread across 2 rows, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The pitch of .156 inches and row spacing of .2 inches make for easy installation, especially in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation further enhances flexibility, making it a versatile choice for your connectivity needs. Upgrade your electronic assemblies with this essential component.