833-074-558-802

Heilind Number:EDA833-074-558-802
Manufacturer:EDAC
Manufacturer Number:833-074-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a maximum amperage of 3A, it offers efficient power delivery for your electronic devices. Featuring two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, it facilitates secure and stable connections. With a total of 74 positions, this connector is ideal for high-density applications. Its right-angle mount orientation allows for easy integration onto your PCB, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your connectivity solutions with this essential component, perfect for a range of electronic projects.