833-074-558-803

Heilind Number:EDA833-074-558-803
Manufacturer:EDAC
Manufacturer Number:833-074-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-803

Detailed Description

Enhance your electronic connections with our dual-row Card Edge Connector in vibrant green. Engineered for superior performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The 74 positions offer ample flexibility for your PCB layout, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Designed for seamless integration, its right-angle mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Trust in its quality, trust in seamless connectivity.