833-074-558-804

Heilind Number:EDA833-074-558-804
Manufacturer:EDAC
Manufacturer Number:833-074-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is engineered for optimal functionality. With a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, it offers reliable conductivity and safety. This connector boasts a double-row design with 74 positions, ensuring efficient data transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its right-angle mount orientation allows for convenient installation, making it a versatile choice for your connectivity needs. Elevate your PCB assembly with this essential component.