833-074-558-808

Heilind Number:EDA833-074-558-808
Manufacturer:EDAC
Manufacturer Number:833-074-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-808

Detailed Description

Enhance connectivity in your electronic systems with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer seamless integration on your PCB, while the 74 positions cater to versatile connectivity needs. Its right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Perfect for applications in telecommunications, automotive, and industrial electronics, this Card Edge Connector is a must-have for your connectivity solutions. Elevate your designs with our top-tier PCB connectors.