833-074-558-812

Heilind Number:EDA833-074-558-812
Manufacturer:EDAC
Manufacturer Number:833-074-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-558-812

Detailed Description

Enhance your circuit board connections with our premium Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 74 positions, it offers ample connectivity for your boards. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission. Perfect for a variety of applications, this connector is ideal for right-angle mounting with a row spacing of .2 inches. Its wide operating temperature range of -40 to 105°C makes it suitable for harsh environments. Upgrade your PCB connections with this high-quality component.