833-074-559-202

Heilind Number:EDA833-074-559-202
Manufacturer:EDAC
Manufacturer Number:833-074-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-559-202

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in striking green. Designed to meet industry standards, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 74 positions for efficient board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB assembly with this essential component for seamless and secure connections.