833-074-559-204

Heilind Number:EDA833-074-559-204
Manufacturer:EDAC
Manufacturer Number:833-074-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precise and secure connections, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With 74 positions in a dual-row configuration, it offers ample room for efficient data transmission. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this reliable and versatile connector.