833-074-559-207

Heilind Number:EDA833-074-559-207
Manufacturer:EDAC
Manufacturer Number:833-074-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-559-207

Detailed Description

Enhance your electronic connections with this Card Edge Connector in striking green. Designed for optimal performance, it boasts a high amperage of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a total of 74 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections. Its right-angle mount orientation adds flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections today with this essential component.