833-074-559-212

Heilind Number:EDA833-074-559-212
Manufacturer:EDAC
Manufacturer Number:833-074-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 74 positions, it ensures secure and efficient board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its right-angle mount orientation and .156-inch pitch offer versatility in installation. Trust in our connector for seamless and durable interconnections in your electronic projects.