833-074-559-802

Heilind Number:EDA833-074-559-802
Manufacturer:EDAC
Manufacturer Number:833-074-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, it not only stands out visually but also delivers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term stability. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers efficient signal transmission across 74 positions. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your PCB design with this essential component.