833-074-559-812

Heilind Number:EDA833-074-559-812
Manufacturer:EDAC
Manufacturer Number:833-074-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-559-812

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. With a total of 74 positions, it provides ample room for your intricate circuitry. Its right-angle mount orientation adds versatility, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this essential component for secure and efficient board-to-board connections.