833-074-560-203

Heilind Number:EDA833-074-560-203
Manufacturer:EDAC
Manufacturer Number:833-074-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-560-203

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, a reliable solution for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures longevity and performance. Featuring 74 positions with a pitch of .156 inches, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, designed to meet the highest industry standards.